7443844020015 | Würth Elektronik eiSos

Power choke, SMD 4020, 1.5 µH, 10.3 A, 7443844020015

Order No.: 10P13145
EAN: 4070211026607
MPN:
7443844020015
Series: MXGI
7443844020015 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.0419 € *
Available: 200 pcs.
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
2.04 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0419 €
10 pcs.
1.8563 €
50 pcs.
1.7016 €
100 pcs.
1.5572 €
500 pcs.
1.4025 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Power Inductor, 7443844020015, Würth Elektronik eiSos

SMT Power Inductor optimized for high switching frequencies beyond 1 MHz. Power supplies for smartphones, tablet PCs and other mobile devices.

Features

  • Innovative iron alloy material
  • Ultra low RDC and AC losses
  • High efficiency and current capability
  • Compact design
  • Magnetically shielded construction

Applications

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • High frequency applications (GaN and SiC)
Technical specifications
Filter Property Value
Product type power choke
Inductance 1.5 µH
DC current 10.3 A
Tolerance ±20 %
DC resistance 11.5 mΩ
Saturation current 8.4 A
Design SMD 4020
Length 4.1 mm
Width 4.1 mm
Height 2.1 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes