7443845030033 | Würth Elektronik eiSos
Power choke, SMD 5030, 3.3 µH, 10 A, 7443845030033
Unit Price (€ / pc.)
2.2688 € *
Available: 100 pcs.
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2688 €
10 pcs.
2.1244 €
50 pcs.
1.9903 €
100 pcs.
1.8150 €
500 pcs.
1.6294 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power Inductor, 7443845030033, Würth Elektronik eiSos
SMT Power Inductor optimized for high switching frequencies beyond 1 MHz. Power supplies for smartphones, tablet PCs and other mobile devices.
Features
- Innovative iron alloy material
- Ultra low RDC and AC losses
- High efficiency and current capability
- Compact design
- Magnetically shielded construction
Applications
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- High frequency applications (GaN and SiC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 3.3 µH | |
| DC current | 10 A | |
| Tolerance | ±20 % | |
| DC resistance | 14.8 mΩ | |
| Saturation current | 8.2 A | |
| Design | SMD 5030 | |
| Length | 5.4 mm | |
| Width | 5.4 mm | |
| Height | 3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |