7427155 | Würth Elektronik eiSos
Snap ferrite core, cable Ø 27 mm, (L x W x H) 55 x 20 x 44 mm, 7427155
Unit Price (€ / pc.)
10.5279 € *
Available: 33 pcs.
Available in 5 Days: 28,611 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5279 €
10 pcs.
7.8957 €
100 pcs.
7.0186 €
250 pcs.
6.5795 €
500 pcs.
6.3165 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwable Fixation, 7427155, Würth Elektronik eiSos
Screwable fixation with reliable flexible cable fixing, developed in-house. Perfect for cables with difficult access because of easy installation and removal.
Features
- Internal security locking system with key technology WE-STAR-KEY (safety key) prevents unauthorized removing from the cable
- One key in each sample shipment
Applications
- Internal and external computer data and power cable
- For mounting on circuit boards: midget blind rivet
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 27 mm | |
| Length | 55 mm | |
| Width | 20 mm | |
| Height | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |