7427154 | Würth Elektronik eiSos
Snap ferrite core, cable Ø 16 mm, (L x W x H) 43 x 20 x 32 mm, 7427154
Unit Price (€ / pc.)
9.4129 € *
Available: 33 pcs.
Available in 5 Days: 31,548 pcs. - if ordered today
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
7.0603 €
100 pcs.
6.2749 €
250 pcs.
5.8834 €
500 pcs.
5.6477 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwable Fixation, 7427154, Würth Elektronik eiSos
Screwable fixation with reliable flexible cable fixing, developed in-house. Perfect for cables with difficult access because of easy installation and removal.
Features
- Internal security locking system with key technology WE-STAR-KEY (safety key) prevents unauthorized removing from the cable
- One key in each sample shipment
Applications
- Internal and external computer data and power cable
- For mounting on circuit boards: midget blind rivet
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 16 mm | |
| Length | 43 mm | |
| Width | 20 mm | |
| Height | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |