7427153 | Würth Elektronik eiSos
Snap ferrite core, cable Ø 8 mm, (L x W x H) 30 x 20 x 20 mm, 7427153
Unit Price (€ / pc.)
7.1840 € *
Available: 50 pcs.
Available in 5 Days: 5,450 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1840 €
10 pcs.
5.3883 €
100 pcs.
4.7886 €
250 pcs.
4.4899 €
500 pcs.
4.3102 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwable Fixation, 7427153, Würth Elektronik eiSos
Screwable fixation with reliable flexible cable fixing, developed in-house. Perfect for cables with difficult access because of easy installation and removal.
Features
- Internal security locking system with key technology WE-STAR-KEY (safety key) prevents unauthorized removing from the cable
- One key in each sample shipment
Applications
- Internal and external computer data and power cable
- For mounting on circuit boards: midget blind rivet
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 8 mm | |
| Length | 30 mm | |
| Width | 20 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |