UGVC2440 | WÖHRLE
Power supply, capacitor buffering, 22 to 28 VDC, 40 A (0 to 40 A), 960 W, UGVC2440
Unit Price (€ / pc.)
236.81 € *
Available: 2 pcs.
Available in 3 Days: 101 pcs. - if ordered today
DC power supply, UGVC2440, WÖHRLE
DC power supply, capacitor buffering, 24 V DC, 40 amps
Features
- Powerful solution for DC power supply
- Operating voltage of 24 V DC and current capacity of 20 Amperes
- High load stability through capacitor buffering
- Compact design for use in control panels
- Protection against voltage spikes and current interruptions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | capacitor buffering | |
| Output current | 40 A | |
| Range of Output Currence | 0 to 40 A | |
| Output voltage DC | 22 to 28 VDC | |
| Input voltage AC | 22.8-28.8 VDC | |
| Power | 960 W | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 121 mm | |
| Depth | 120.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |