UGVC2420NG | WÖHRLE
Power supply, capacitor buffering, 22 to 28 VDC, 20 A (0 to 20 A), 480 W, UGVC2420NG
Unit Price (€ / pc.)
152.32 € *
Available: 1 pcs.
Available in 3 Days: 90 pcs. - if ordered today
DC power supply, UGVC2420NG, WÖHRLE
DC power supply, capacitor buffering, 24 V DC, 20 amps
Features
- Powerful solution for DC power supply
- Operating voltage of 24 V DC and current capacity of 20 Amperes
- High load stability through capacitor buffering
- Compact design for use in control panels
- Protection against voltage spikes and current interruptions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | capacitor buffering | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Output voltage DC | 22 to 28 VDC | |
| Input voltage AC | 22.8-28.8 VDC | |
| Power | 480 W | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 121 mm | |
| Depth | 120.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044087 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |