UGVC2440-2 | WÖHRLE
Power supply, capacitor buffering, 22 to 29 VDC, 40 A, UGVC2440-2
Unit Price (€ / pc.)
232.05 € *
Available in 3 Days: 51 pcs. - if ordered today
DC power supply, UGVC2440-2, WÖHRLE
DC power supply, capacitor buffering, 24 V DC, 40 amps
Features
- Powerful solution for DC power supply
- Operating voltage of 24 V DC and current capacity of 20 Amperes
- High load stability through capacitor buffering
- Compact design for control panels and electrical systems
- Ensures operational continuity in critical applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | capacitor buffering | |
| Output current | 40 A | |
| Output voltage DC | 22 to 29 VDC | |
| Input voltage AC | 22.8-29 VDC | |
| Width | 63 mm | |
| Height | 125.2 mm | |
| Depth | 114.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044087 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |