DPNSW4820 | WÖHRLE
Power supply, 3-phase, 48 to 55 VDC, 20 A (0 to 20 A), 960 W, DPNSW4820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.31 € *
Available in 3 Days: 815 pcs. - if ordered today
DC power supply, DPNSW4820, WÖHRLE
Three-phase power supply unit, output: 48 V DC, power: 20 amps, power boost
Features
- Compact design for industrial applications
- Power boost of 130% for 3 seconds
- Relay contact for status monitoring
- High efficiency
- Robust construction
- Versatile use in automation, energy supply and industrial control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 340-550 VAC, 480-780 VDC | |
| Power | 960 W | |
| efficiency | 94.5 % | |
| Width | 110 mm | |
| Height | 125.2 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |