DPNSW2440 | WÖHRLE
Power supply, 3-phase, 24 to 28 VDC, 40 A (0 to 40 A), 960 W, DPNSW2440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.61 € *
Available in 3 Days: 892 pcs. - if ordered today
DC power supply, DPNSW2440, WÖHRLE
Three-phase power supply unit, output: 24 V DC, power: 40 amps, power boost
Features
- Compact design ideal for industrial applications and control panel construction
- Power boost of 130% for 3 seconds for high starting currents
- Relay contact for status monitoring
- High efficiency, robustness, and flexibility
- Ideal for use in automation, power supply, and industrial control technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Output current | 40 A | |
| Range of Output Currence | 0 to 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 340-550 VAC, 480-780 VDC | |
| Power | 960 W | |
| efficiency | 94 % | |
| Width | 110 mm | |
| Height | 125.2 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |