DPNSW2420-R | WÖHRLE
Power supply, 3-phase, 24 to 28 VDC, 20 A (0 to 20 A), 480 W, DPNSW2420-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.01 € *
Available in 3 Days: 1,339 pcs. - if ordered today
DC power supply, DPNSW2420-R, WÖHRLE
Three-phase power supply unit, output: 24 volts DC, power: 20 amps, power boost, relay contact
Features
- Compact design ideal for industrial applications and control panel construction
- Power boost of 130% for 3 seconds
- Relay contact for status monitoring
- Maximum safety and easy integration
- High efficiency and robustness
- Flexible use in automation, power supply, and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 340-550 VAC, 480-780 VDC | |
| Power | 480 W | |
| efficiency | 92.5 % | |
| Width | 85.5 mm | |
| Height | 125.2 mm | |
| Depth | 128.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |