DPNSW4810 | WÖHRLE

Power supply, 3-phase, 48 to 55 VDC, 10 A (0 to 10 A), 480 W, DPNSW4810

Order No.: 32K0107
EAN: 04262564590403
MPN:
DPNSW4810
43.000000000017
Series: DPNSW
DPNSW4810 WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.0316 € *
Available in 3 Days: 210 pcs. - if ordered today
Total Price:
159.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
159.0316 €

DC power supply, DPNSW4810, WÖHRLE

Three-phase power supply unit, output: 48 V DC, power: 10 amps, power boost

Features

  • Compact design ideal for industrial applications and control panel construction
  • Power boost of 130% for 3 seconds for high starting currents
  • Relay contact for status monitoring
  • High efficiency, robustness, and flexibility
  • Ideal for use in automation, power supply, and industrial control technology.
Technical specifications
Filter Property Value
Version 3-phase
Output current 10 A
Range of Output Currence 0 to 10 A
Output voltage DC 48 to 55 VDC
Input voltage AC 340-550 VAC, 480-780 VDC
Power 480 W
efficiency 93 %
Width 85.5 mm
Height 125.2 mm
Depth 128.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes