10112265 | WISKA
Cable gland, cable Ø 5.4 to 6 mm, M20, PA, black, 10112265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ex- Cable gland, 10112265, WISKA
Ex- Cable gland, plastic, RAL 9005, M20, with mounted MFD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with the MFD fitted | |
| min. cable diameter | 5.4 mm | |
| max. Cable diameter | 6 mm | |
| Thread size | M20 | |
| Length | 45 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |