10112004 | WISKA

Cable gland, cable Ø 9 to 10 mm, M32, PA, black, 10112004

Order No.: 49P0352
EAN: 4007686289626
MPN:
10112004
ESKE/1-e 32 MFD 02/100
Series: SPRINT ESKE/1-e
10112004 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
164.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.5807 €

Ex- Cable gland, 10112004, WISKA

Ex- Cable gland, plastic, RAL 9005, M32, with mounted MFD.

Technical specifications
Filter Property Value
Product type cable gland
Version with the MFD fitted
min. cable diameter 9 mm
max. Cable diameter 10 mm
Thread size M32
Length 51 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes