10109527 | WISKA

Cable gland, cable Ø 5.4 to 6 mm, M25, PA, black, 10109527

Order No.: 49P0349
EAN: 4007686089134
MPN:
10109527
ESKE/1-e 25 MFD 04/060
Series: SPRINT ESKE/1-e
10109527 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
235.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.7005 €

Ex- Cable gland, 10109527, WISKA

Ex- Cable gland, plastic, RAL 9005, M25, with mounted MFD.

Technical specifications
Filter Property Value
Product type cable gland
Version with the MFD fitted
min. cable diameter 5.4 mm
max. Cable diameter 6 mm
Thread size M25
Length 47 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes