10101793 | WISKA

Cable gland, cable Ø 36 to 44 mm, PG48, PA, silver gray, 10101793

Order No.: 49P0309
EAN: 4007685040860
MPN:
10101793
SKV 48 SG
Series: SKV, PG
10101793 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
13.3042 €

Cable gland, 10101793, WISKA

Cable gland, polyamide, plastic, Pg 48 RAL 7001.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 36 mm
max. Cable diameter 44 mm
Thread size PG48
Length 68 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes