10066008 | WISKA

Cable gland, cable Ø 22 to 32 mm, PG36, PA, silver gray, 10066008

Order No.: 49P0303
EAN: 4007685035262
MPN:
10066008
SKV 36 SG
Series: SKV, PG
10066008 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
8.0206 €

Cable gland, 10066008, WISKA

Cable gland, polyamide, plastic, Pg 36 RAL 7001.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 22 mm
max. Cable diameter 32 mm
Thread size PG36
Length 65 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes