10066403 | WISKA

Cable gland, cable Ø 6 to 12 mm, PG13.5, PA, light gray, 10066403

Order No.: 49P0289
EAN: 4007685020589
MPN:
10066403
SKV 13,5 LG
Series: SKV, PG
10066403 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.5236 €

Cable gland, 10066403, WISKA

Cable gland, polyamide, plastic, Pg 13,5 RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 6 mm
max. Cable diameter 12 mm
Thread size PG13.5
Length 41 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes