10066197 | WISKA

Cable gland, cable Ø 16 to 25 mm, PG29, PA, black, 10066197

Order No.: 49P0299
EAN: 4007685035354
MPN:
10066197
SKV 29 BK
Series: SKV, PG
10066197 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
1.9159 €

Cable gland, 10066197, WISKA

Cable gland, polyamide, plastic, Pg 29, RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 16 mm
max. Cable diameter 25 mm
Thread size PG29
Length 56 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes