10066521 | WISKA

Cable gland, cable Ø 16 to 28 mm, M40, PA, silver gray, 10066521

Order No.: 49P0333
EAN: 4007685035743
MPN:
10066521
ESKV-L 40 SG
Series: ESKV-L
10066521 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.8314 €

Cable gland, 10066521, WISKA

Cable gland, polyamide, plastic, M40, RAL 7001 with long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 16 mm
max. Cable diameter 28 mm
Thread size M40
Length 71 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes