10066500 | WISKA

Cable gland, cable Ø 3 to 7 mm, M12, PA, black, 10066500

Order No.: 49P0317
EAN: 4007685035613
MPN:
10066500
ESKV-L 12 BK
Series: ESKV-L
10066500 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4641 €

Cable gland, 10066500, WISKA

Cable gland, polyamide, plastic, M12, RAL 9005 with long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 3 mm
max. Cable diameter 7 mm
Thread size M12
Length 40 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes