10066391 | WISKA

Cable gland, cable Ø 4.5 to 10 mm, M16, PA, light gray, 10066391

Order No.: 49P0319
EAN: 4007685020497
MPN:
10066391
ESKV-L 16 LG
Series: ESKV-L
10066391 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.5593 €

Cable gland, 10066391, WISKA

Cable gland, polyamide, plastic, M16, RAL 7035 with long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 4.5 mm
max. Cable diameter 10 mm
Thread size M16
Length 43 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes