10066507 | WISKA

Cable gland, cable Ø 34 to 48 mm, M63, PA, black, 10066507

Order No.: 49P0338
EAN: 4007685035682
MPN:
10066507
ESKV-L 63 BK
Series: ESKV-L
10066507 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.852 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.852 €

Cable gland, 10066507, WISKA

Cable gland, polyamide, plastic, M63, RAL 9005 with long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 34 mm
max. Cable diameter 48 mm
Thread size M63
Length 81 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes