10066409 | WISKA

Cable gland, cable Ø 36 to 44 mm, PG48, PA, light gray, 10066409

Order No.: 49P0307
EAN: 4007685020640
MPN:
10066409
SKV 48 LG
Series: SKV, PG
10066409 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
13.1138 €

Cable gland, 10066409, WISKA

Cable gland, polyamide, plastic, Pg 48, RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 36 mm
max. Cable diameter 44 mm
Thread size PG48
Length 68 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes