10066192 | WISKA

Cable gland, cable Ø 4 to 8 mm, PG9, PA, black, 10066192

Order No.: 49P0314
EAN: 4007685020428
MPN:
10066192
SKV 9 BK
Series: SKV, PG
10066192 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4879 €

Cable gland, 10066192, WISKA

Cable gland, polyamide, plastic, Pg 9, RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 4 mm
max. Cable diameter 8 mm
Thread size PG9
Length 36 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes