10066191 | WISKA

Cable gland, cable Ø 3 to 6 mm, PG7, PA, black, 10066191

Order No.: 49P0311
EAN: 4007685020411
MPN:
10066191
SKV 7 BK
Series: SKV, PG
10066191 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4403 €

Cable gland, 10066191, WISKA

Cable gland, polyamide, plastic, Pg 7, RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 3 mm
max. Cable diameter 6 mm
Thread size PG7
Length 32 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes