10066001 | WISKA

Cable gland, cable Ø 3 to 6 mm, PG7, PA, silver gray, 10066001

Order No.: 49P0312
EAN: 4007685035194
MPN:
10066001
SKV 7 SG
Series: SKV, PG
10066001 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4522 €

Cable gland, 10066001, WISKA

Cable gland, polyamide, plastic, Pg 7, RAL 7001.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68
min. cable diameter 3 mm
max. Cable diameter 6 mm
Thread size PG7
Length 32 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes