10062732 | WISKA

Cable gland, cable Ø 21 to 35 mm, NPT 1 1/2, PA, light gray, 10062732

Order No.: 49P0207
EAN: 4007685627320
MPN:
10062732
NSKV 1 1/2 LG
Series: NSKV
10062732 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
9.3891 €

Cable gland, 10062732, WISKA

Cable gland, polyamide, plastic, NPT 1 1/2", RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 21 mm
max. Cable diameter 35 mm
Thread size NPT 1 1/2
Length 78 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes