10061041 | WISKA

Cable gland, cable Ø 13 to 21 mm, NPT 1, PA, black, 10061041

Order No.: 49P0212
EAN: 4007685008648
MPN:
10061041
NSKV 1 BK
Series: NSKV
10061041 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.7969 €

Cable gland, 10061041, WISKA

Cable gland, polyamide, plastic, NPT 1", RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 13 mm
max. Cable diameter 21 mm
Thread size NPT 1
Length 59 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes