10062655 | WISKA

Cable gland, cable Ø 3 to 7 mm, NPT 1/4, PA, light gray, 10062655

Order No.: 49P0215
EAN: 4007685008532
MPN:
10062655
NSKV 1/4 LG
Series: NSKV
10062655 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.7259 €

Cable gland, 10062655, WISKA

Cable gland, polyamide, plastic, NPT 1/4", RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 3 mm
max. Cable diameter 7 mm
Thread size NPT 1/4
Length 38 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes