10062562 | WISKA

Membrane cable gland, cable Ø 1 to 25 mm, M32, TPE, light gray, 10062562

Order No.: 49P0695
EAN: 4007685019101
MPN:
10062562
EMT 32 LG
Series: QUIXX EMT
10062562 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7378 €

Membrane spout, 10062562, WISKA

Membrane spout, TPE, light gray, M32.

Technical specifications
Filter Property Value
Product type diaphragm grommet
Version IP66
min. cable diameter 1 mm
max. Cable diameter 25 mm
Thread size M32
Wall thickness 2 mm
Length 11 mm
Colour light gray
Material TPE
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes