10062559 | WISKA

Membrane cable gland, cable Ø 1 to 9 mm, M16, TPE, light gray, 10062559

Order No.: 49P0692
EAN: 4007685019071
MPN:
10062559
EMT 16 LG
Series: QUIXX EMT
10062559 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2832 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2832 €

Membrane spout, 10062559, WISKA

Membrane spout, TPE, light gray, M16.

Technical specifications
Filter Property Value
Product type diaphragm grommet
Version IP66
min. cable diameter 1 mm
max. Cable diameter 9 mm
Thread size M16
Wall thickness 2 mm
Length 11 mm
Colour light gray
Material TPE
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes