10062560 | WISKA
Membrane cable gland, cable Ø 1 to 15 mm, M20, TPE, light gray, 10062560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Membrane spout, 10062560, WISKA
Membrane spout, TPE, light gray, M20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diaphragm grommet | |
| Version | IP66 | |
| min. cable diameter | 1 mm | |
| max. Cable diameter | 15 mm | |
| Thread size | M20 | |
| Wall thickness | 2 mm | |
| Length | 11 mm | |
| Colour | light gray | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |