10061910 | WISKA

Cable gland, cable Ø 16 to 28 mm, NPT 1 1/4, PA, black, 10061910

Order No.: 49P0226
EAN: 4007685008815
MPN:
10061910
NSKV 1 1/4 LT BK
Series: SPRINT NSKV LT
10061910 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.3665 €

Cable gland, 10061910, WISKA

Cable gland LowTemp, polyamide, plastic, NPT 1 1/4", RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 16 mm
max. Cable diameter 28 mm
Thread size NPT 1 1/4
Length 72 mm
Colour black
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes