10061496 | WISKA
Cable gland, cable Ø 34 to 48 mm, NPT 2, PA, black, 10061496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10061496, WISKA
Cable gland LowTemp, polyamide, plastic, NPT 2", RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP68/IP69 | |
| min. cable diameter | 34 mm | |
| max. Cable diameter | 48 mm | |
| Thread size | NPT 2 | |
| Length | 84 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |