10061870 | WISKA

Cable gland, cable Ø 9 to 17 mm, NPT 3/4, PA, light gray, 10061870

Order No.: 49P0235
EAN: 4007685008716
MPN:
10061870
NSKV 3/4 LT LG
Series: SPRINT NSKV LT
10061870 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.6184 €

Cable gland, 10061870, WISKA

Cable gland LowTemp, polyamide, plastic, NPT 3/4", RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 9 mm
max. Cable diameter 17 mm
Thread size NPT 3/4
Length 53 mm
Colour light gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes