10102733 | WISKA

Reducer piece, glass fibre-reinforced, M63 to M40, 65 mm, light gray, 10102733

Order No.: 49P0713
EAN: 4007685071611
MPN:
10102733
KRM 63/40 EADR 63 LG
Series: KRM EADR
10102733 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.2602 €

Reduction adaptor, 10102733, WISKA

Reduction adaptor with connection thread gasket, polyamide, light gray, M63-M40.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M63 to M40
spanner size 65 mm
Length 22 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back