10102727 | WISKA

Reducer piece, glass fibre-reinforced, M32 to M25, 36 mm, light gray, 10102727

Order No.: 49P0707
EAN: 4007685071499
MPN:
10102727
KRM 32/25 EADR 32 LG
Series: KRM EADR
10102727 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.4637 €

Reduction adaptor, 10102727, WISKA

Reduction adaptor with connection thread gasket, polyamide, light gray, M32-M25.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M32 to M25
spanner size 36 mm
Length 19 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back