10102728 | WISKA

Reducer piece, glass fibre-reinforced, M40 to M20, 46 mm, light gray, 10102728

Order No.: 49P0708
EAN: 4007685071512
MPN:
10102728
KRM 40/20 EADR 40 LG
Series: KRM EADR
10102728 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.7132 €

Reduction adaptor, 10102728, WISKA

Reduction adaptor with connection thread gasket, polyamide, light gray, M40-M16.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M40 to M20
spanner size 46 mm
Length 19 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back