10102228 | WISKA
Counter nut, M75, 80 mm, 10102228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8171 € *
Standard delivery time from the manufacturer is: 3 Weeks
Locknut, 10102228, WISKA
EMV Locknut, brass nickel-plated, M75.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M75 | |
| spanner size | 80 mm | |
| Length | 10 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |