10063213 | WISKA

Counter nut, M25, 30 mm, 10063213

Order No.: 49P1357
EAN: 4007685013666
MPN:
10063213
EMMU-EMV 25
Series: EMMU-EMV
10063213 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
123.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2376 €

Locknut, 10063213, WISKA

EMV Locknut, brass nickel-plated, M25.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M25
spanner size 30 mm
Length 5.2 mm
Material brass, nickel-plated
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15