10063216 | WISKA

Counter nut, M50, 60 mm, 10063216

Order No.: 49P1360
EAN: 4007685013314
MPN:
10063216
EMMU-EMV 50
Series: EMMU-EMV
10063216 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
293.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.8667 €

Locknut, 10063216, WISKA

EMV Locknut, brass nickel-plated, M50.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M50
spanner size 60 mm
Length 7 mm
Material brass, nickel-plated
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15