10069411 | WISKA

Cable gland, Ø 75 mm, M63, 68 mm, Clamping range 34 to 48 mm, IP68/IP69, 10069411

Order No.: 49P1492
EAN: 4007685011891
MPN:
10069411
ESSVG 63 EMV-Z
Series: ESSVG EMV-Z
10069411 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
371.6608 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
371.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
371.6608 €

Cable Gland, 10069411, WISKA

EMC Pressure compensation Cable gland, stainless steel 1.4305, M63, A2.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 75 mm
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 83 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15