10069409 | WISKA

Cable gland, Ø 50 mm, M40, 46 mm, Clamping range 16 to 28 mm, IP68/IP69, 10069409

Order No.: 49P1490
EAN: 4007685011877
MPN:
10069409
ESSVG 40 EMV-Z
Series: ESSVG EMV-Z
10069409 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.3921 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
180.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
180.3921 €

Cable Gland, 10069409, WISKA

EMC Pressure compensation Cable gland, stainless steel 1.4305, M40, A2.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 50 mm
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 46 mm
Length 70 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15