10069410 | WISKA

Cable gland, Ø 61 mm, M50, 55 mm, Clamping range 21 to 35 mm, IP68/IP69, 10069410

Order No.: 49P1491
EAN: 4007685011884
MPN:
10069410
ESSVG 50 EMV-Z
Series: ESSVG EMV-Z
10069410 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.6837 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
284.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.6837 €

Cable Gland, 10069410, WISKA

EMC Pressure compensation Cable gland, stainless steel 1.4305, M50, A2.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 61 mm
Thread size M50
min. clamping range 21 mm
max. clamping range 35 mm
spanner size 55 mm
Length 77 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15