10069253 | WISKA

Cable gland, Ø 50 mm, M40, 46 mm, Clamping range 16 to 28 mm, IP66/IP68, 10069253

Order No.: 49P1484
EAN: 4007685036504
MPN:
10069253
ESSKE-4 40 EMV-Z
Series: ESSKE-4 EMV-Z
10069253 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.9576 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
529.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
105.9576 €

Cable Gland, 10069253, WISKA

Ex-EMC Cable gland, stainless steel 1.4404, M40.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 50 mm
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 46 mm
Length 55 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15