10069252 | WISKA

Cable gland, Ø 49 mm, M32, 36 mm, Clamping range 13 to 21 mm, IP66/IP68, 10069252

Order No.: 49P1483
EAN: 4007685036498
MPN:
10069252
ESSKE-4 32 EMV-Z
Series: ESSKE-4 EMV-Z
10069252 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.0771 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
375.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
75.0771 €

Cable Gland, 10069252, WISKA

Ex-EMC Cable gland, stainless steel 1.4404, M32.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 49 mm
Thread size M32
min. clamping range 13 mm
max. clamping range 21 mm
spanner size 36 mm
Length 44 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15