10069248 | WISKA

Cable gland, Ø 19 mm, M12, 17 mm, Clamping range 4 to 7 mm, IP66/IP68, 10069248

Order No.: 49P1479
EAN: 4007685036450
MPN:
10069248
ESSKE-4 12 EMV-Z
Series: ESSKE-4 EMV-Z
10069248 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2125 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
342.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
34.2125 €

Cable Gland, 10069248, WISKA

Ex-EMC Cable gland, stainless steel 1.4404, M12.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 19 mm
Thread size M12
min. clamping range 4 mm
max. clamping range 7 mm
spanner size 17 mm
Length 30 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15