10069238 | WISKA

Cable gland, Ø 61 mm, M50, 55 mm, Clamping range 21 to 35 mm, IP66/IP68, 10069238

Order No.: 49P1477
EAN: 4007685036436
MPN:
10069238
ESSKE-4 50
Series: ESSKE-4
10069238 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.441 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
294.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
147.441 €

Cable Gland, 10069238, WISKA

EX-Cable gland, stainless steel 1.4404, M50, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 61 mm
Thread size M50
min. clamping range 21 mm
max. clamping range 35 mm
spanner size 55 mm
Length 62 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15