10069236 | WISKA
Cable gland, Ø 40 mm, M32, 36 mm, Clamping range 13 to 21 mm, IP66/IP68, 10069236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.187 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable Gland, 10069236, WISKA
EX-Cable gland, stainless steel 1.4404, M32, A4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ø 40 mm | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |